
Analog Devices REF01-000C technical specifications.
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 10V |
| Initial Accuracy | 0.3% |
| Load Regulation | 0.015%/mA |
| Line Regulation | 0.01%/V |
| Maximum Input Voltage | 40V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 25ppm/°C |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices REF01-000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.