
The REF01EN8 is a series voltage reference from Analog Devices, available in a DIP-8 package, suitable for through hole mounting. It operates over a temperature range of 0 to 70°C and has a maximum output voltage of 10V. The device has a tolerance of 0.3% and an operating supply current of 1.4mA. It is not RoHS compliant and contains lead. The REF01EN8 is a fixed output type voltage reference with a maximum output current of 20mA.
Analog Devices REF01EN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 10V |
| Min Output Voltage | 10V |
| Mount | Through Hole |
| Operating Supply Current | 1.4mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.3% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF01EN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
