
The REF01EN8#PBF is a series voltage reference from Analog Devices, packaged in a DIP with a lead-free finish. It operates between 0°C and 70°C, with a quiescent current of 1.4mA and an output current of 20mA. This voltage reference is RoHS compliant and available in quantities of 50, packaged in rail/Tube.
Analog Devices REF01EN8#PBF technical specifications.
| Package/Case | DIP |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 20mA |
| Output Voltage | 10V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Tolerance | 0.3% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF01EN8#PBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
