
Analog Devices REF02-000C technical specifications.
| Package/Case | Die |
| Package Description | An Unpackaged, Fully Tested Integrated Circuit Chip |
| Pin Count | 8 |
| PCB | 8 |
| Package Length (mm) | 1.88 |
| Package Width (mm) | 1.22 |
| Package Height (mm) | 0.48 |
| Topology | Series |
| Reference Type | Precision |
| Output Voltage | 5V |
| Load Regulation | 0.01%/mA |
| Line Regulation | 0.01%/V |
| Maximum Input Voltage | 40V |
| Min Operating Temperature | -55°C |
| Max Operating Temperature | 125°C |
| Maximum Temperature Coefficient | 15ppm/°C |
| Cage Code | 24355 |
| EU RoHS | No |
| HTS Code | 8542390001 |
| Schedule B | 8542390000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices REF02-000C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.