
A +5V precision voltage reference and temperature transducer, this integrated circuit offers a fixed 5V output with a tight 0.3% tolerance. Designed for through-hole mounting in a CDIP package, it operates across a wide temperature range from -55°C to 125°C and supports a maximum input voltage of 36V. The device provides a maximum output current of 10mA and a nominal supply current of 1.4mA.
Analog Devices REF02AZ technical specifications.
| Package/Case | CDIP |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Input Voltage | 36V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Max Supply Current | 10mA |
| Mount | Through Hole |
| Nominal Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.3% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices REF02AZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
