
The REF02CN8 is a series voltage reference from Analog Devices with a fixed output voltage of 5V and 1% tolerance. It operates within a temperature range of 0°C to 70°C and consumes 1.6mA of supply current. The device is available in a DIP-8 package and is suitable for through-hole mounting. However, it is not RoHS compliant due to the presence of lead.
Analog Devices REF02CN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1.6mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF02CN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
