
Precision voltage reference and temperature transducer offering a stable 5V output. Features a 0.45% tolerance and a maximum output current of 10mA. Operates across a wide temperature range from -55°C to 125°C with a maximum input voltage of 40V. Packaged in tape and reel for automated assembly.
Analog Devices REF02CSZ-REEL7 technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 40V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 8mA |
| Max Output Voltage | 5V |
| Nominal Supply Current | 1.4mA |
| Number of Channels | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Voltage | 5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Quiescent Current | 1.6mA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF02 |
| Tolerance | 0.45% |
| Voltage | 40V |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF02CSZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
