Analog Devices REF02DN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 2mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Reference Type | Series |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF02DN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
