The REF02DPZ is a commercial voltage reference from Analog Devices with a nominal supply voltage of 15V and a maximum supply voltage of 40V. It has a single output and is packaged in a lead-free, plastic DIP-8 package. The device operates over a temperature range of 0°C to 70°C and has a voltage tolerance of 2%. It is suitable for use in a variety of applications requiring a stable voltage reference.
Analog Devices REF02DPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.27 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 2 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | Yes |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF02DPZ to view detailed technical specifications.
No datasheet is available for this part.