
The REF02EN8 is a series type voltage reference from Analog Devices with a fixed output voltage of 5V and a tolerance of 0.3%. It has an operating temperature range of 0°C to 70°C and is available in a through hole DIP8 package. The device has an output current capability of 20mA and an operating supply current of 1.4mA.
Analog Devices REF02EN8 technical specifications.
| Package/Case | DIP |
| Lead Free | Contains Lead |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 1.4mA |
| Output Current | 20mA |
| Output Type | Fixed |
| Reference Type | Series |
| RoHS Compliant | No |
| Tolerance | 0.3% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF02EN8 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
