The REF02EZ is an industrial-grade voltage reference from Analog Devices, operating within a temperature range of -40°C to 85°C. It features a single output and a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 40V and 7V, respectively. The device is packaged in an 8-pin DIP, measuring 7.62mm in width.
Analog Devices REF02EZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF02EZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.