The REF02HH is a commercial voltage reference from Analog Devices. It features a maximum operating temperature of 70°C and a supply voltage range of 8V to 33V. The device has 8 terminals and is packaged in a TO-5 package type. It is designed for use in power management applications and is suitable for use in commercial temperature environments.
Analog Devices REF02HH technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 33 |
| Supply Voltage-Min (Vsup) | 8 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF02HH to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.