5V precision voltage reference and temperature transducer IC, featuring a fixed 5V output with 0.5% tolerance. Operates from a 7V to 40V input voltage range, delivering up to 10mA output current. This series reference IC has a typical supply current of 1mA and an operating temperature range of -55°C to 125°C. Packaged in an N-type case with dimensions of 9.27mm length, 7.24mm width, and 3.43mm height.
Analog Devices REF02HPZ technical specifications.
| Package/Case | N |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.5% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF02HPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
