
A fixed 5V precision voltage reference IC, this component offers a 0.5% tolerance and a maximum output current of 10mA. Operating within a 7V to 40V input voltage range, it features a nominal supply current of 1.4mA. The device functions across a wide temperature range of -55°C to 125°C and is housed in a compact R package measuring 5mm x 4mm x 1.5mm.
Analog Devices REF02HSZ technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Nominal Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Tolerance | 0.5% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF02HSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
