
A +5V precision voltage reference and temperature transducer IC, this component offers a fixed 5V output with a 0.5% tolerance. It operates with a minimum input voltage of 7V and a maximum of 36V, supporting an output current of up to 10mA. The device features a wide operating temperature range from -55°C to 125°C and a low quiescent current of 1.4mA. Packaged in a Q type, it measures 10.29mm in length, 7.87mm in width, and 3.56mm in height.
Analog Devices REF02HZ technical specifications.
| Package/Case | Q |
| Height | 3.56mm |
| Lead Free | Contains Lead |
| Length | 10.29mm |
| Max Input Voltage | 36V |
| Min Input Voltage | 7V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 10mA |
| Max Output Voltage | 5.025V |
| Min Output Voltage | 5V |
| Max Supply Current | 1mA |
| Nominal Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 48 |
| Packaging | Rail/Tube |
| Quiescent Current | 1.4mA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | No |
| Tolerance | 0.5% |
| Width | 7.87mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices REF02HZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
