The REF02RC/883C is a 20-pin quad voltage reference IC from Analog Devices, operating within a temperature range of -55°C to 125°C. It features a nominal supply voltage of 15V, with a maximum and minimum supply voltage of 40V and 7V, respectively. The device has a voltage tolerance of 0.5% and is available in a S-CQCC-N20 package. The REF02RC/883C is a military-grade component, meeting the MIL-STD-883 screening level. It is designed for use in high-reliability applications.
Analog Devices REF02RC/883C technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 7 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Analog Devices REF02RC/883C to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.