
2.5V precision voltage reference IC offering a fixed output voltage of 2.5V with a tight tolerance of 0.6%. This series voltage reference operates with a minimum input voltage of 4.5V and a maximum of 40V, drawing a typical supply current of 1mA. It supports a maximum output current of 10mA and features a wide operating temperature range from -40°C to 85°C. Packaged in an N-type case, this RoHS compliant component is supplied in rail/tube packaging.
Analog Devices REF03GPZ technical specifications.
| Package/Case | N |
| Current Rating | 1.4mA |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Number of Circuits | 1 |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | REF03 |
| Supply Current | 1mA |
| Tolerance | 0.6% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF03GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
