
2.5V precision voltage reference IC with a fixed output voltage of 2.5V and a tight tolerance of 0.6%. Features a maximum output current of 10mA, a maximum input voltage of 40V, and operates from a minimum input voltage of 4.5V. This series reference IC has a maximum supply current of 1.4mA and is packaged in a compact 5mm x 4mm x 1.5mm form factor. Operating temperature range spans from -40°C to 85°C.
Analog Devices REF03GSZ technical specifications.
| Package/Case | R |
| Current Rating | 21A |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 10mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Max Supply Current | 1.4mA |
| Operating Supply Current | 1.4mA |
| Output Current | 10mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 0.6% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF03GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
