Analog Devices REF191ES technical specifications.
| Package/Case | SOIC |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.048V |
| Mount | Surface Mount |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.05V |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.1% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF191ES to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.