
Precision micropower voltage reference IC offering a fixed 2.048V output with 0.1% tolerance. This low dropout device operates with a nominal supply current of 45µA and supports a maximum input voltage of 18V. It delivers up to 30mA of output current and is available in an R package, measuring 5mm in length, 4mm in width, and 1.5mm in height. Operating across a temperature range of -40°C to 85°C, this RoHS compliant component is supplied on a rail/tube.
Analog Devices REF191ESZ technical specifications.
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.048V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.1% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF191ESZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
