
The REF191GS is a fixed voltage reference from Analog Devices with a maximum output voltage of 2.048V and maximum output current of 30mA. It operates over a temperature range of -40°C to 85°C and has a supply current of 45uA. The REF191GS is available in a SOIC-8 package and is not RoHS compliant. It is not radiation hardened and has a tolerance of 0.5%. The device is packaged in a rail or tube and has a maximum input voltage of 18V.
Analog Devices REF191GS technical specifications.
| Package/Case | R |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.048V |
| Min Output Voltage | 2.048V |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.048V |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.5% |
| Width | 4mm |
| RoHS | Not CompliantNo |
Download the complete datasheet for Analog Devices REF191GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
