
The REF192FS is a series voltage reference from Analog Devices with a nominal output voltage of 2.5V and a tolerance of 0.2%. It can supply up to 30mA of current and operates within a temperature range of -40°C to 85°C. The device is packaged in a SOP8 package and is available in rail or tube packaging. Note that this device is not RoHS compliant and contains lead.
Analog Devices REF192FS technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.2% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF192FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
