
2.5V precision voltage reference IC, featuring a low dropout design and micropower operation. This fixed output voltage reference offers a 0.2% tolerance and a maximum output current of 30mA. Operating with a nominal supply current of 45µA, it supports a maximum input voltage of 18V and functions across an extended temperature range from -40°C to 85°C. Packaged in a compact R-type case with dimensions of 5mm (L) x 4mm (W) x 1.5mm (H), this RoHS compliant component is supplied on a rail/tube.
Analog Devices REF192FSZ technical specifications.
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.2% |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
