
2.5V precision micropower voltage reference IC, featuring a low dropout design and fixed 2.5V output. This series reference operates with a nominal supply current of 45uA, supporting input voltages from 3V to 15V and delivering up to 30mA output current. Achieving 0.4% tolerance, it functions across an industrial temperature range of -40°C to 85°C. The component is supplied in a leaded N package, with dimensions of 9.27mm length, 7.24mm width, and 3.43mm height.
Analog Devices REF192GPZ technical specifications.
| Package/Case | N |
| Current Rating | 45uA |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 15V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 45uA |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.4% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
