The REF192GRU is an industrial-grade voltage reference IC from Analog Devices, featuring a nominal supply voltage of 3.3V to 3.7V. It has 8 terminals and operates over a temperature range of -40°C to 85°C. The device is packaged in a TSSOP-8 package with a width of 3mm and a length of 4.4mm. It has a single function and a single output, with a maximum voltage tolerance of 0.4V. The REF192GRU is suitable for use in industrial applications.
Analog Devices REF192GRU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.3 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.4 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF192GRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.