
2.5V precision micropower voltage reference IC, featuring a low dropout design and a fixed output voltage of 2.5V. This series component offers a maximum output current of 30mA and a nominal supply current of 45µA, with a quiescent current of 15µA. Operating across a temperature range of -40°C to 85°C, it supports a maximum input voltage of 18V. Packaged in TSSOP and supplied on tape and reel, this RoHS compliant component is ideal for power management applications.
Analog Devices REF192GRUZ-REEL7 technical specifications.
| Package/Case | TSSOP |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF192GRUZ-REEL7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
