
The REF192GS series voltage reference is a fixed output voltage device with a nominal output voltage of 2.5V and an output current of 30mA. It operates over a temperature range of -40°C to 85°C and has a maximum input voltage of 18V. The device is available in a SOP8 package and is not RoHS compliant due to the presence of lead.
Analog Devices REF192GS technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.4% |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF192GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
