The REF194GS is an industrial-grade voltage reference from Analog Devices, featuring a nominal supply voltage of 5V and a maximum tolerance of 0.22%. It operates within a temperature range of -40°C to 85°C and is available in an SOIC-8 package. This device is suitable for use in a variety of applications requiring a stable voltage reference, including industrial control systems and medical equipment.
Analog Devices REF194GS technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.75 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF194GS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.