
The REF195FS is a 5V voltage reference from Analog Devices with a maximum output current of 30mA and a tolerance of 0.1%. It operates within a temperature range of -40°C to 85°C and has a supply current of 45uA. The REF195FS is available in a SOP8 package and is not RoHS compliant due to containing lead.
Analog Devices REF195FS technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Packaging | Rail/Tube |
| Reference Type | Series |
| RoHS Compliant | No |
| Series | REF19 |
| Tolerance | 0.1% |
| Voltage | 5V |
| RoHS | Not Compliant |
Download the complete datasheet for Analog Devices REF195FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
