
5.0V precision micropower voltage reference IC, featuring a low dropout design and fixed 5V output. This series reference operates with a low quiescent current of 45µA and a supply current of 15µA, supporting an output current up to 30mA. It accepts a wide input voltage range from -300mV to 18V and maintains a tight tolerance of 0.2%. Packaged in a PDIP for through-hole mounting, this component operates across a temperature range of -40°C to 85°C.
Analog Devices REF195GPZ technical specifications.
| Package/Case | PDIP |
| Current Rating | 45uA |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 18V |
| Min Input Voltage | -300mV |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 5V |
| Mount | Through Hole |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 45uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Supply Current | 15uA |
| Tolerance | 0.2% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
