5.0V precision micropower voltage reference IC, featuring low dropout and low voltage operation. Delivers a stable 5V output with a maximum output current of 30mA. Operates from a minimum input voltage of 5.2V up to 18V, with a low operating supply current of 45µA. Housed in an R package, this series reference offers a wide operating temperature range from -40°C to 85°C.
Analog Devices REF195GSZ technical specifications.
| Package/Case | R |
| Current Rating | 45A |
| Height | 1.5mm |
| Lead Free | Contains Lead |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 5.2V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 5V |
| Min Output Voltage | 4.99V |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 5V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Supply Current | 15uA |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF195GSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
