The REF196GP is an industrial voltage reference from Analog Devices with a nominal supply voltage of 3.5V and a maximum supply voltage of 15V. It features a temperature grade of industrial and a JEDEC package code of R-PDIP-T8. The device has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C. It is available in a plastic DIP-8 package with a width of 7.62mm and a length of 9.88mm.
Analog Devices REF196GP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.88 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 3.5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 3.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.3 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF196GP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.