
3.3V precision micropower voltage reference, featuring a low dropout design. This fixed output, series reference offers a 0.3% tolerance and a maximum output current of 30mA. Operating with a nominal supply current of 45µA, it functions across a wide temperature range from -40°C to 85°C. The component supports a maximum input voltage of 18V and is supplied in a tape and reel package.
Analog Devices REF196GSZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 3.3V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.3% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF196GSZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
