
4.096V precision micropower voltage reference IC, featuring a low dropout design and a single fixed output channel. Delivers 30mA maximum output current with a nominal supply current of 45µA and a quiescent current of 15µA. Operates from a maximum input voltage of 18V, with a wide temperature range from -40°C to 85°C. Achieves a tight 0.05% tolerance for accurate voltage regulation. Packaged in a tape and reel for high-volume applications.
Analog Devices REF198ESZ-REEL technical specifications.
| Package/Case | R |
| Lead Free | Contains Lead |
| Max Input Voltage | 18V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Min Output Voltage | 4.096V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Type | Fixed |
| Output Voltage | 4.096V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reference Type | Series |
| RoHS Compliant | Yes |
| Series | REF19 |
| Tolerance | 0.05% |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF198ESZ-REEL to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
