
4.096V precision micropower voltage reference IC, featuring a low dropout design and operating from a 4.5V to 18V supply. This single-channel series reference offers a stable 4.096V output with a maximum output current of 30mA. It consumes a nominal supply current of 45uA and boasts a quiescent current of 15uA. Housed in a compact R package with dimensions of 5mm x 4mm x 1.5mm, it operates across a temperature range of -40°C to 85°C.
Analog Devices REF198FSZ technical specifications.
| Package/Case | R |
| Current Rating | 45uA |
| Height | 1.5mm |
| Length | 5mm |
| Max Input Voltage | 18V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 30mA |
| Max Output Voltage | 4.096V |
| Min Output Voltage | 4.091V |
| Nominal Supply Current | 45uA |
| Number of Channels | 1 |
| Operating Supply Current | 45uA |
| Output Current | 30mA |
| Output Voltage | 4.096V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 15uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 4.096V |
| RoHS Compliant | Yes |
| Series | REF19 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF198FSZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
