The REF198GRU is an industrial voltage reference IC from Analog Devices, featuring a nominal supply voltage of 5V and an operating temperature range of -40°C to 85°C. It has 8 terminals and a dual terminal position. The device is packaged in a 8-pin TSSOP package with dimensions of 3mm width and 4.4mm length. It is designed for industrial applications and has a voltage tolerance of up to 0.24V.
Analog Devices REF198GRU technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3 |
| Length | 4.4 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 15 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.24 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF198GRU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.