The REF43BZ is a voltage reference from Analog Devices with a nominal supply voltage of 5V and a maximum supply voltage of 40V. It has a voltage tolerance of 0.5% and is packaged in a CERDIP-8 package. The device operates over a military temperature grade, with a minimum operating temperature of -55°C and a maximum operating temperature of 125°C.
Analog Devices REF43BZ technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 40 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.5 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices REF43BZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.