
Precision 2.5V fixed output voltage reference IC, operating with a nominal supply current of 450µA. Features a ±0.1% initial tolerance and supports an output current up to 80mA. Input voltage range spans from 4.5V to 40V, with an operating temperature range of -40°C to 85°C. Packaged in a 3.43mm height, 9.27mm length, 7.24mm width configuration.
Analog Devices REF43GPZ technical specifications.
| Package/Case | N |
| Current Rating | 450uA |
| Height | 3.43mm |
| Lead Free | Contains Lead |
| Length | 9.27mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 80mA |
| Max Output Voltage | 2.5V |
| Min Output Voltage | 2.5V |
| Nominal Supply Current | 450uA |
| Operating Supply Current | 450uA |
| Output Current | 20mA |
| Output Type | Fixed |
| Output Voltage | 2.5V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Quiescent Current | 450uA |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Series |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Tolerance | 0.1% |
| Width | 7.24mm |
| RoHS | Compliant |
Download the complete datasheet for Analog Devices REF43GPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
