The RH1009MH voltage reference from Analog Devices features a 0.2% tolerance and operates up to 125°C. It has a 3-pin package with terminals positioned at the bottom. The device is a single-function, single-output voltage reference with a military temperature grade.
Analog Devices RH1009MH technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 3 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices RH1009MH to view detailed technical specifications.
No datasheet is available for this part.