The RH1009MW is a voltage reference IC with a temperature grade of MILITARY. It operates over a temperature range of -55°C to 125°C and features a 10-pin DFP package. The device has a voltage tolerance of 0.2% and is suitable for use in high-reliability applications.
Analog Devices RH1009MW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDFP-F10 |
| Width | 6.35 |
| Length | 7.11 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 0.2 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices RH1009MW to view detailed technical specifications.
No datasheet is available for this part.