The RH1016MW is a 10-pin flatpack comparator from Analog Devices with a nominal supply voltage of 5V and a maximum supply voltage limit of 7V. It features an input offset voltage of up to 6000uV and a maximum average bias current of 20uA. The device operates within a military temperature grade, with a minimum operating temperature of -55 degrees Celsius and a maximum operating temperature of 125 degrees Celsius. The RH1016MW is a single-function device with a dual terminal position.
Analog Devices RH1016MW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Width | 7.62 |
| Length | 7.11 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 7 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 20 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -7 |
| RoHS | No |
| Eccn Code | USML XV(E) |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices RH1016MW to view detailed technical specifications.
No datasheet is available for this part.