
Analog Devices RH1028MW technical specifications.
| Manufacturer Type | High Speed Amplifier |
| Type | High Speed Amplifier |
| Number of Channels per Chip | 1 |
| Minimum PSRR | 110dB |
| Typical Gain Bandwidth Product | 75MHz |
| Maximum Input Offset Voltage | 0.3@±15VmV |
| Maximum Input Offset Current | 0.15@±15VuA |
| Maximum Input Bias Current | 0.4@±15VuA |
| Maximum Dual Supply Voltage | ±16V |
| Maximum Supply Voltage Range | 32 to 36V |
| Max Operating Supply Voltage | ±16V |
| Cage Code | 24355 |
| EU RoHS | Yes |
| HTS Code | 8542390001 |
| Schedule B | 8542330000 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| RoHS Versions | 2011/65/EU, 2015/863 |
Download the complete datasheet for Analog Devices RH1028MW to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.