Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Number of Outputs | 1 |
| Output Voltage1-Min | 1.23 |
| Output Voltage1-Max | 25 |
| Output Current1-Max | 0.5 |
| Adjustability | ADJUSTABLE |
| Operating Temperature TJ-Max | 150 |
| Dropout Voltage1-Nom | 1.5 |
| Operating Temperature TJ-Min | -55 |
| Screening Level | MIL-STD-883 Class S (Modified) |
| REACH | Compliant |
| Military Spec | True |