The RH1086MH is a 3-pin linear voltage regulator with a maximum dropout voltage of 1.5V and an output current of 0.5A. It is packaged in a TO-39 package. The operating temperature range is from -55°C to 150°C. The device is a type of power management IC.
Checking distributor stock and pricing after the page loads.
| Number of Terminals | 3 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Output Current1-Max | 0.5 |
| Operating Temperature TJ-Max | 150 |
| Operating Temperature TJ-Min | -55 |
| Dropout Voltage1-Max | 1.5 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |