The RH108AJ8 is an 8-pin dual operational amplifier from Analog Devices, featuring a maximum operating temperature of 125°C and a supply voltage of 15V. It has a common-mode reject ratio of 96 dB and an input offset voltage of 1 mV max. The amplifier is packaged in a DIP-8 format and meets MIL-STD-883 Class B screening level.
Analog Devices RH108AJ8 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-CDIP-T8 |
| Width | 7.62 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 96 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | USML XV(E) |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices RH108AJ8 to view detailed technical specifications.
No datasheet is available for this part.