The RH108AW is a 10-pin operational amplifier from Analog Devices, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 15V and a maximum supply voltage limit of 20V. The amplifier type is operational amplifier, with a maximum input offset voltage of 1000 microvolts and an average bias current of 0.003 milliamps. The RH108AW is packaged in a CERPAC-10 package and meets the screening level of MIL-STD-883 Class B.
Analog Devices RH108AW technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 10 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDFP-F10 |
| Width | 6.35 |
| Pin Count | 10 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 1000 |
| Average Bias Current-Max (IIB) | 0.003 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 96 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 Class B |
| RoHS | No |
| Eccn Code | USML XV(E) |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Analog Devices RH108AW to view detailed technical specifications.
No datasheet is available for this part.