The RH118H is an 8-pin military-grade operational amplifier from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 15V. The amplifier has a maximum input offset voltage of 6mV and a common-mode reject ratio of 80 dB. It also features a unity gain bandwidth of 15 kHz and a maximum average bias current of 0.5 mA.
Analog Devices RH118H technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 15000 |
| Neg Supply Voltage Limit-Max | -20 |
| RoHS | No |
| Eccn Code | USML XV(E) |
| Lead Free | No |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices RH118H to view detailed technical specifications.
No datasheet is available for this part.