The SDC1740412 is a 32-pin dual synchro resolver to digital converter from Analog Devices. It operates over a temperature range of -55°C to 125°C and has a supply voltage of 14.25V to 15.75V. The converter has 14-bit resolution and can handle an analog input voltage of up to 90V. It is packaged in a hybrid, weld-sealed metal package measuring 1.740 inches by 1.140 inches with a height of 0.280 inches.
Analog Devices SDC1740412 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 32 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-MDIP-P32 |
| Width | 22.86 |
| Length | 44.2 |
| Pin Count | 32 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Current-Max | 56 |
| Supply Voltage-Nom | 15 |
| Supply Voltage-Min | 14.25 |
| Supply Voltage-Max | 15.75 |
| Number of Bits | 14 |
| Converter Type | SYNCHRO OR RESOLVER TO DIGITAL CONVERTER |
| Analog Input Voltage-Max | 90 |
| RoHS | No |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Analog Devices SDC1740412 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.