Analog Devices SG1525AJ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SG1525AJ to view detailed technical specifications.
No datasheet is available for this part.