The SG1527AJ is a 16-pin dual power management IC from Analog Devices. It operates over a temperature range of -55°C to 150°C and accepts input voltages between 8V and 35V. The device is packaged in a DIP16 format with a width of 7.62mm and a length of 19.94mm. It is rated for military temperature grade and is suitable for use in a variety of applications.
Analog Devices SG1527AJ technical specifications.
| Max Operating Temperature | 150 |
| Number of Terminals | 16 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T16 |
| Width | 7.62 |
| Length | 19.94 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Input Voltage-Max | 35 |
| Input Voltage-Min | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Analog Devices SG1527AJ to view detailed technical specifications.
No datasheet is available for this part.